159ZA
Images are for reference only
See Product Specifications
See Product Specifications
546-159ZA
159ZA
Mfr.:
Description:
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 300mH, DC current 1A
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 300mH, DC current 1A
Datasheet:
In Stock: 28
-
Stock:
-
28Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
12Expected 16/02/2026
-
Factory Lead Time:
-
4Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp834.193 | Rp834.193 | |
| Rp685.223 | Rp6.852.230 | |
| Rp645.963 | Rp16.149.075 | |
| Rp635.872 | Rp31.793.600 | |
| Rp635.689 | Rp63.568.900 | |
| Rp609.271 | Rp152.317.750 | |
| 500 | Quote |
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Indonesia
