159ZJ
Images are for reference only
See Product Specifications
See Product Specifications
546-159ZJ
159ZJ
Mfr.:
Description:
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 10mH, DC current 5A
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 10mH, DC current 5A
Datasheet:
In Stock: 218
-
Stock:
-
218 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
3 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp763.561 | Rp763.561 | |
| Rp627.250 | Rp6.272.500 | |
| Rp580.101 | Rp14.502.525 | |
| Rp554.967 | Rp27.748.350 | |
| Rp553.866 | Rp55.386.600 |
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Indonesia
