1627SEA

Hammond Manufacturing
546-1627SE
1627SEA

Mfr.:

Description:
Audio Transformers / Signal Transformers Tube output transformer, single ended , 30W, primary 2500 ohms, 160 ma.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.986.769 Rp3.986.769
Rp3.618.565 Rp36.185.650
Rp3.467.944 Rp86.698.600
1.000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Tube Application Power Transformers
Wire Lead
20 Hz to 20 kHz
20 H
2.5 kOhms
Tube Output Single Ended
1627-1642 Series
Brand: Hammond Manufacturing
Power Rating: 30 W
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99

Single-Ended Tube Audio Output Circuits

Hammond Manufacturing Single-Ended Tube Audio Output Circuits feature the 1627-1642 Series with 30W output power and 20Hz to 20kHz minimum frequency response at the full rated power. This series is "overdesigned" for high fidelity, single-ended, Class A tube output circuits (triode, tetrode, and pentode tubes). The modules are enclosed (shielded) with four-slot, chassis Type X mounting and have 8" minimum insulated flexible leads. The core is gapped to reduce core saturation in Class A tube amplifier circuits. For versatility, all units except the 1642SE and 1638SEA include a 40% screen tap for ultra-linear, tetrode/pentode operation. The 1642SE and 1638SEA do not offer this screen tap because they are designed primarily for high impedance triode tubes. Hammond Manufacturing Single-Ended Tube Audio Output Circuits operate in a -40°C to +105°C temperature range.

Classic Audio Transformers

Hammond Manufacturing Classic Audio Transformers feature high-quality magnetics for tube applications such as high-fidelity (hi-fi) audio and guitar amplifiers. Hammond delivers proven expertise and experience in the design and manufacturing of these products. The portfolio includes a variety of transformers, including high and low voltage, single-ended and push-pull tube audio output, modulation, and more.