1642SE

Hammond Manufacturing
546-1642SE
1642SE

Mfr.:

Description:
Audio Transformers / Signal Transformers Tube output transformer, single ended , 75W, primary 5000 ohms, 300 ma.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.876.998 Rp6.876.998
Rp6.693.905 Rp66.939.050
Rp6.687.667 Rp167.191.675
50 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Tube Application Power Transformers
Wire Lead
53 H
5 kOhms
Tube Output Single Ended
111.3 mm
190.5 mm
133.4 mm
1627-1642 Series
Brand: Hammond Manufacturing
Power Rating: 75 W
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 12,701 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99

Single-Ended Tube Audio Output Circuits

Hammond Manufacturing Single-Ended Tube Audio Output Circuits feature the 1627-1642 Series with 30W output power and 20Hz to 20kHz minimum frequency response at the full rated power. This series is "overdesigned" for high fidelity, single-ended, Class A tube output circuits (triode, tetrode, and pentode tubes). The modules are enclosed (shielded) with four-slot, chassis Type X mounting and have 8" minimum insulated flexible leads. The core is gapped to reduce core saturation in Class A tube amplifier circuits. For versatility, all units except the 1642SE and 1638SEA include a 40% screen tap for ultra-linear, tetrode/pentode operation. The 1642SE and 1638SEA do not offer this screen tap because they are designed primarily for high impedance triode tubes. Hammond Manufacturing Single-Ended Tube Audio Output Circuits operate in a -40°C to +105°C temperature range.

Classic Audio Transformers

Hammond Manufacturing Classic Audio Transformers feature high-quality magnetics for tube applications such as high-fidelity (hi-fi) audio and guitar amplifiers. Hammond delivers proven expertise and experience in the design and manufacturing of these products. The portfolio includes a variety of transformers, including high and low voltage, single-ended and push-pull tube audio output, modulation, and more.