1650N

Hammond Manufacturing
546-1650N
1650N

Mfr.:

Description:
Audio Transformers / Signal Transformers Output transformer, push-pull, 60W, primary 4,300 ct, 318 ma, secondary 4-8-16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
24 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.347.778 Rp3.347.778
Rp3.114.417 Rp31.144.170
Rp3.022.870 Rp75.571.750
Rp2.977.556 Rp148.877.800

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
Tube Application Power Transformers
Push-Pull
Wire Lead
30 Hz to 30 kHz
4.3 kOhms
4 Ohms, 8 Ohms, 16 Ohms
Single
Tube Output Push Pull
3.13 in
4.25 in
3.81 in
1608-1650
Brand: Hammond Manufacturing
Current Rating: 318 mA
Maximum DC Current: 318 mA
Power Rating: 60 mW
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 3,629 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
CAHTS:
8538100000
USHTS:
8504312000
TARIC:
8538100090
ECCN:
EAR99