165V7
Images are for reference only
See Product Specifications
See Product Specifications
546-165V7
165V7
Mfr.:
Description:
Power Transformers Transformer, low voltage, high current, chassis mount, 157.5VA, 7.5 VCT, 21A
Power Transformers Transformer, low voltage, high current, chassis mount, 157.5VA, 7.5 VCT, 21A
Datasheet:
In Stock: 2
-
Stock:
-
2 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
3 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.309.354 | Rp1.309.354 | |
| Rp1.176.896 | Rp11.768.960 | |
| Rp1.127.545 | Rp28.188.625 | |
| Rp1.091.587 | Rp54.579.350 | |
| Rp1.056.546 | Rp105.654.600 |
Datasheet
- CNHTS:
- 8538109000
- CAHTS:
- 8504310030
- USHTS:
- 8504314065
- JPHTS:
- 850431000
- TARIC:
- 8538100090
- ECCN:
- EAR99
Indonesia
