166G50

Hammond Manufacturing
546-166G50
166G50

Mfr.:

Description:
Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 25VA, 50 C.T., 0.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp516.990 Rp516.990
Rp445.624 Rp4.456.240
Rp430.948 Rp10.773.700
Rp419.023 Rp20.951.150
Rp403.245 Rp40.324.500
Rp390.586 Rp97.646.500
Rp389.853 Rp194.926.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Industrial
RoHS:  
25 VA
115 VAC
50 VAC CT
Chassis
500 mA
Single Primary Winding
Single Secondary Winding
3.25 in
1.75 in
2 in
166
Brand: Hammond Manufacturing
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: 0 C
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Wire Leads
Type: Low Voltage, Single Primary
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504329000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.