166M2

Hammond Manufacturing
546-166M2
166M2

Mfr.:

Description:
Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 7.5VA, 2.5 C.T., 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp406.180 Rp406.180
Rp345.822 Rp3.458.220
Rp334.264 Rp8.356.600
Rp324.908 Rp16.245.400
Rp312.983 Rp31.298.300
Rp303.076 Rp75.769.000
Rp297.939 Rp148.969.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Industrial
RoHS:  
7.5 VA
115 VAC
2.5 VAC CT
Chassis
3 A
Single Primary Winding
Single Secondary Winding
71.4 mm
38.1 mm
42.9 mm
166
Brand: Hammond Manufacturing
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: 0 C
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Wire Leads
Type: Low Voltage, Single Primary
Unit Weight: 317,514 g
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
8538109000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.