1760W
Images are for reference only
See Product Specifications
See Product Specifications
546-1760W
1760W
Mfr.:
Description:
Audio Transformers / Signal Transformers Output transformer, guitar amp, 2,000 C.T. ohm pri., 4, 8, 16 ohm sec., 100W
Audio Transformers / Signal Transformers Output transformer, guitar amp, 2,000 C.T. ohm pri., 4, 8, 16 ohm sec., 100W
Datasheet:
In Stock: 7
-
Stock:
-
7 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
3 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.125.201 | Rp2.125.201 | |
| Rp2.103.919 | Rp21.039.190 | |
| Rp2.082.821 | Rp52.070.525 | |
| Rp2.044.295 | Rp102.214.750 | |
| Rp2.041.543 | Rp204.154.300 | |
| 250 | Quote |
- CNHTS:
- 8504319000
- CAHTS:
- 8538100000
- USHTS:
- 8504312000
- TARIC:
- 8538100090
- ECCN:
- EAR99
Indonesia
