195G10
Images are for reference only
See Product Specifications
See Product Specifications
546-195G10
195G10
Mfr.:
Description:
Power Inductors - Leaded Choke, heavy current chassis mount, single coil, 5mH @ 10A
Power Inductors - Leaded Choke, heavy current chassis mount, single coil, 5mH @ 10A
Datasheet:
In Stock: 505
-
Stock:
-
505 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.437.226 | Rp1.437.226 | |
| Rp1.385.490 | Rp13.854.900 | |
| Rp1.316.142 | Rp32.903.550 |
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Indonesia
