260A
Images are for reference only
See Product Specifications
See Product Specifications
546-260A
260A
Mfr.:
Description:
Power Transformers Transformer, plate & filament, universal primary, 22VA, 400V C.T. @ 40ma.
Power Transformers Transformer, plate & filament, universal primary, 22VA, 400V C.T. @ 40ma.
Datasheet:
In Stock: 1
-
Stock:
-
1 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
2 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.643.251 | Rp1.643.251 | |
| Rp1.595.368 | Rp15.953.680 | |
| Rp1.557.392 | Rp38.934.800 | |
| Rp1.533.542 | Rp76.677.100 | |
| Rp1.533.175 | Rp153.317.500 | |
| 250 | Quote |
Datasheet
- CNHTS:
- 8504329000
- CAHTS:
- 8504310020
- USHTS:
- 8504314035
- JPHTS:
- 850431000
- TARIC:
- 8538100090
- ECCN:
- EAR99
Indonesia
