CGK125
Images are for reference only
See Product Specifications
See Product Specifications
546-CGK125
CGK125
Mfr.:
Description:
Electrical Enclosure Accessories Grounding Kit 70 A, 125 A
Electrical Enclosure Accessories Grounding Kit 70 A, 125 A
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp460.485 | Rp460.485 | |
| Rp393.522 | Rp1.967.610 | |
| Rp368.388 | Rp3.683.880 | |
| Rp343.804 | Rp8.595.100 | |
| Rp337.750 | Rp16.887.500 | |
| Rp331.512 | Rp33.151.200 |
- USHTS:
- 7318158085
- ECCN:
- EAR99
Indonesia
