CS66EXT4
Images are for reference only
See Product Specifications
See Product Specifications
546-CS66EXT4
CS66EXT4
Mfr.:
Description:
Electrical Enclosure Accessories 4" Box Extender - 6 x 6" - Gray
Electrical Enclosure Accessories 4" Box Extender - 6 x 6" - Gray
Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.503 Can Dispatch in 10 Days
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp375.543 | Rp375.543 | |
| Rp337.933 | Rp1.689.665 | |
| Rp325.275 | Rp3.252.750 | |
| Rp312.616 | Rp7.815.400 | |
| Rp307.662 | Rp15.383.100 | |
| Rp300.874 | Rp30.087.400 | |
| Rp298.673 | Rp59.734.600 | |
| Rp297.572 | Rp148.786.000 |
Datasheet
Compliance Codes
- USHTS:
- 7326908688
- BRHTS:
- 73269090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Canada
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
