EJ644SS

Hammond Manufacturing
546-EJ644SS
EJ644SS

Mfr.:

Description:
Junction Boxes N4X Eclipse Junior encl w/ panel - 6 x 4 x 4 - 304 SS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.126.015 Rp4.126.015
Rp3.940.170 Rp19.700.850

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Junction Boxes
RoHS:  
Hinged Cover
Steel
Natural
6 in
4 in
6 in
3R, 4, 12, 13
UL508A
Eclipse Junior
Brand: Hammond Manufacturing
Depth: 4 in
Housing Colour: Natural
Packaging: Bulk
Panel Height: 4.88 mm
Panel Width: 2.88 mm
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Available
Unit Weight: 1,814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
TARIC:
8538100090
BRHTS:
73269090
ECCN:
EAR99

Eclipse Junior Type 4X Aluminum Junction Boxes

Hammond Manufacturing Eclipse Junior Type 4X Aluminum Junction Boxes feature a 0.08" Type H-32 aluminum construction designed for instrument enclosures and control housings. The junction boxes provide smooth, continuously welded seams without knockouts, cutouts, or holes, which protects equipment in corrosion-sensitive environments. The Hammond Manufacturing Eclipse Junior Type 4X Aluminum Junction Boxes offer an aluminum 180° hinge cover with quarter-turn slot door latches for added safety. The junction boxes meet UL 508A/CSA Type 3R, 4, 4X, 12, and 13 standards and comply with NEMA, IEC 60529, IP66, and RoHS directives.