EN4SD161210WSS

Hammond Manufacturing
546-EN4SD161210WSS
EN4SD161210WSS

Mfr.:

Description:
Wall Mounted Panel Enclosures N4X Eclipse Window Door encl. - 16 x 12 x 10 - 304 SS

Due to size or weight of the product, your shipping charge may increase.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.669.847 Rp19.669.847

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Single Door, Windowed
Steel
Natural
1.333 ft
12 in
1.333 ft
4X
UL508A
Eclipse
Brand: Hammond Manufacturing
Depth: 10 in
Housing Colour: Natural
Panel Height: 361 mm
Panel Width: 259 mm
Product: Wall Mount Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 8,165 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
TARIC:
8538100090
BRHTS:
73269090
ECCN:
EAR99

Eclipse Stainless Steel Wall-Mount Enclosures

Hammond Manufacturing Eclipse Stainless Steel Wall-Mount Enclosures feature a window and are designed to enclose electrical and electronic equipment in wall-mount applications. These enclosures are suitable for applications where viewing component operation is necessary while maintaining protection ratings. Eclipse enclosures have hidden hinges and latching systems that make them suitable for any high-tech equipment installation. Hammond Manufacturing Eclipse Stainless Steel Wall-Mount Enclosures meet UL 508A Type 3R, 4, and 12 standards and offer a wide range of sizes that work for numerous applications.