PF67000T3RLG230

Hammond Manufacturing
546-PF67000T3RLG230
PF67000T3RLG230

Mfr.:

Description:
AC Fans 560 CFM FILTER FAN T3R 230V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.940.942 Rp13.940.942

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: AC Fans
RoHS:  
Filter Fan
3RFF
Brand: Hammond Manufacturing
Current Type: AC
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,588 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590099
USHTS:
8414596595
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND