PJ12124RH

Hammond Manufacturing
546-PJ12124RH
PJ12124RH

Mfr.:

Description:
Electrical Enclosures N4X J Box Hinged Raised Lid 12.13 x 12.13 x 4.13"-Fiber Poly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.308.085 Rp3.308.085
Rp3.225.931 Rp16.129.655
Rp3.164.096 Rp31.640.960
Rp3.162.870 Rp79.071.750
Rp3.161.468 Rp158.073.400
100 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosures
RoHS:  
Junction Boxes
1.027 ft
1.027 ft
PJ
Brand: Hammond Manufacturing
Depth: 4 in
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 3,629 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
8538100090
ECCN:
EAR99