PJU201610HWF

Hammond Manufacturing
546-PJU201610HWF
PJU201610HWF

Mfr.:

Description:
Junction Boxes N4X Window Door Hinge Cover w/flange - 20 x 16 x 10 - Fiberglass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.967.503 Rp12.967.503
Rp12.136.796 Rp60.683.980

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Junction Boxes
RoHS:  
1.333 ft
1.667 ft
PJU
Brand: Hammond Manufacturing
Depth: 10 in
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 7,257 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99