RP1130BF

Hammond Manufacturing
546-RP1130BF
RP1130BF

Mfr.:

Description:
Enclosures, Boxes & Cases POLYCARB WATERTIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp399.209 Rp399.209
Rp327.293 Rp1.636.465
Rp307.846 Rp3.078.460
Rp287.665 Rp7.191.625
Rp270.420 Rp13.521.000
Rp251.524 Rp25.152.400
Rp244.919 Rp48.983.800

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Flanged Enclosure
Polycarbonate (PC)
Gray (Light Gray)
Gray (Light Gray)
4.92 in
3.35 in
2.17 in
UL 94 V-2
RP
Brand: Hammond Manufacturing
Housing Colour: Gray (Light Gray)
Packaging: Bulk
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.