STA146

Hammond Manufacturing
546-STA146
STA146

Mfr.:

Description:
Enclosures, Boxes & Cases Inner Panel - Aluminum for RP Series fits 8.66 x 6.50" Enclosure

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
48 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp180.341 Rp180.341
Rp153.739 Rp768.695
Rp146.585 Rp1.465.850
Rp128.422 Rp3.210.550
Rp122.551 Rp6.127.550
Rp115.213 Rp11.521.300
Rp105.856 Rp26.464.000
Rp102.554 Rp51.277.000

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Accessories
Panel, Inner
RP
Brand: Hammond Manufacturing
Housing Colour: Silver
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7616995190
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.