CON-3/120/30L

Hartland Controls / Littelfuse
576-CON-3/120/30L
CON-3/120/30L

Mfr.:

Description:
Contactors - Electromechanical 3P 120V 30A CONT. W/LUG TER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.117.312 Rp2.117.312
Rp1.989.807 Rp19.898.070
Rp1.872.943 Rp46.823.575
Rp1.755.896 Rp87.794.800

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Contactors - Electromechanical
RoHS:  
120 V
30 A
HCC
Brand: Hartland Controls / Littelfuse
Coil Resistance: 126 Ohms
Coil Termination: Quick Connect
Contact Termination: Quick Connect
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 83.7 mm
Length: 99.2 mm
Mounting Style: Chassis Mount
Number of Phases: 3 Phase
Number of Poles: 3 Pole
Packaging: Bulk
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 25
Subcategory: Contactors
Tradename: Hartland Controls
Width: 70 mm
Part # Aliases: HCCY3XT02CG999
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
USHTS:
8536490065
ECCN:
EAR99

HVAC/R Solutions

Littelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.

HCC 1-/2-Pole 20-40FLA Definite Purpose Contactors

Hartland Controls / Littelfuse HCC 1- and 2-Pole 20-40FLA Definite Purpose Contactors utilize one wire to control the electrical current direction and are available with one pole normally open (NO), with or without a shunt, or with two poles NO. These contactors feature silver cadmium oxide contacts and #10-32 screw or box lug power pole terminations. Other features include a +130°C Class B insulation system and initial dielectric strength of 2200VAC between contacts and coils, between poles (includes shunt), and between open contacts (no shunt). Hartland Controls / Littelfuse HCC 1- and 2-Pole 20-40FLA Definite Purpose Contactors are typically used in residential applications.