HCBY2P60GA850

Hartland Controls / Littelfuse
576-HCBY2P60GA850
HCBY2P60GA850

Mfr.:

Description:
Circuit Breakers 120/240V 60A 2P CIRCUIT BREAKER, LUGS/QUICK CONNECT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.689.850 Rp1.689.850
Rp1.400.901 Rp7.004.505
Rp1.182.033 Rp11.820.330
Rp1.069.205 Rp53.460.250
Rp984.630 Rp98.463.000
250 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Circuit Breakers
RoHS:  
HCB
60 A
120 VAC, 240 VAC
2 Pole
Bulk
Brand: Hartland Controls / Littelfuse
Height: 37.8 mm
Length: 103 mm
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 25
Subcategory: Circuit Breakers
Width: 67 mm
Part # Aliases: HCB-2/60/Q
Unit Weight: 281,227 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

HCB Molded Case Circuit Breakers

Hartland Controls/Littelfuse HCB Molded Case Circuit Breakers are for use in residential and commercial applications. The unit-mounted (lug/lug) thermal-magnetic HCB circuit breakers are tested and listed according to UL Standard 489 and CSA Standard C22.2 No. 5-02 for molded case circuit breakers and enclosures. These circuit breakers feature a 10A to 60A and one-, two-, or three-pole reversible lug line/load connection.