DEV-001

Harwin
855-DEV-001
DEV-001

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding FLECTO D95 Spare Insrt Tool Tip for Z125-902 Tool

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.364.840 Rp3.364.840
Rp2.863.811 Rp28.638.110
Rp2.738.691 Rp68.467.275

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Kits
SMT Spring Contact
D95
Brand: Harwin
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Tradename: FLECTO
Unit Weight: 1 kg
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
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
TARIC:
7415290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMC Shielding Solutions

Harwin EMC Shielding Solutions include a range of surface-mount shield clips, compatible shield cans, and spring contacts to solve a variety of EMI/RFI and grounding issues. The SMT components are provided on tape and reel for automated assembly and lowered production costs. Shield cans and clips eliminate the need for manual soldering, simplifying production and increasing reliability. Harwin spring contacts prevent RFI noise and allow for design flexibility when an electrical or grounding connection is needed.

Spring Contact Development Kit

Harwin Spring Contact Development Kit is ideal for engineers and designers using SMT spring contacts. The kit contains 16 types of contacts, providing an easy reference library for Harwin's product range. The kit includes a selection from each style, 20 of each contact, and is packaged in a stackable, durable box. Harwin Spring Contact Development Kit also contains a registration card for free refills.