G125-MV21005L2P
Images are for reference only
See Product Specifications
See Product Specifications
855-G125-MV21005L2P
G125-MV21005L2P
Mfr.:
Description:
Power to the Board Gecko-Latch 1.25MM M VERT 4.5MM 2x5 POS
Power to the Board Gecko-Latch 1.25MM M VERT 4.5MM 2x5 POS
Datasheet:
In Stock: 513
-
Stock:
-
513 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp135.393 | Rp135.393 | |
| Rp114.846 | Rp1.148.460 | |
| Rp112.461 | Rp2.249.220 | |
| Rp109.709 | Rp5.485.450 | |
| Rp104.205 | Rp10.420.500 | |
| Rp93.381 | Rp18.676.200 | |
| Rp87.877 | Rp43.938.500 | |
| Rp76.870 | Rp76.870.000 | |
| Rp73.017 | Rp146.034.000 |
Datasheet
PCN
Technical Resources
- CNHTS:
- 8536901100
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536693000
- MXHTS:
- 85366999
- BRHTS:
- 85366990
- ECCN:
- EAR99
Indonesia
