H3492-01

Harwin
855-H3492-01
H3492-01

Mfr.:

Description:
Circuit Board Hardware - PCB H34 2mm PC BOARD SOCKET TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.140

Stock:
1.140 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp26.051 Rp26.051
Rp19.814 Rp198.140
Rp16.621 Rp1.662.100
Rp16.255 Rp8.127.500
Rp14.126 Rp35.315.000
Rp13.888 Rp69.440.000
Rp13.704 Rp137.040.000
25.000 Quote

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Circuit Board Hardware - PCB
RoHS:  
REACH - SVHC:
Pin Receptacles
Solder Mount
8 mm
4 mm
Brass
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Current Rating: 20 A
Product Type: Circuit Board Hardware - PCB
Series: H34
Factory Pack Quantity: 500
Subcategory: Hardware
Unit Weight: 542 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

PCB Sockets

Harwin PCB Sockets offer a range of 4-beam and 6-beam sockets, designed for robustness and reliability. These sockets are based on the same design as the Datamate four-finger Beryllium Copper contacts. The socket design is a two-part construction that features a contact clip retained in a precision-turned outer shell. Options for the shell include closed or open-ended, and with or without a knurled section for added board retention. Harwin PCB Sockets are ideal for environments that experience high vibration, shock, or temperature extremes.