LV96-24T-UNV-II

Hatch Lighting
837-LV96-24T-UNV-II
LV96-24T-UNV-II

Mfr.:

Description:
LED Power Supplies

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hatch Lighting
Product Category: LED Power Supplies
RoHS:  
Constant Voltage (CV)
4 A
24 VDC
96 W
120 V to 277 V
With Dimming
1 Output
Chassis Mount
209.6 mm (8.252 in)
104.1 mm (4.098 in)
39.7 mm (1.563 in)
Industrial
Brand: Hatch Lighting
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
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
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
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
LV Constant Voltage Tri-Dim LED Driver

Hatch LV Constant Voltage Tri-Dim LED Drivers feature forward phase dimming, reverse phase dimming, and 0V to 10V dimming in the same driver, which provides smooth dimming options for users across various LED loads. The Hatch LV Constant Voltage Tri-Dim LED Drivers make planning and installation easier for architectural lighting projects, including when working with strip/rope lights and handrail, tape, cove, and sign lighting. The LED drivers exhibit excellent performance in various dimming types and are available in 96W and 60W models with a 120V to 277V input range and a 24V output rating.

In Stock: 184

Stock:
184 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.432.639 Rp1.432.639
Rp1.408.789 Rp7.043.945
Rp1.191.206 Rp14.294.472
Rp1.123.326 Rp26.959.824
Rp1.113.052 Rp66.783.120
252 Quote