151-02218

HellermannTyton
329-15102218
151-02218

Mfr.:

Description:
Cable Mounting & Accessories LOC Locking Clamp, 1014 mm Bundle Dia with FT9X12 Fir Tree, PA66HIRHSUV, Black, 100/pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.907 Rp990.700
Rp9.210 Rp1.842.000
Rp9.136 Rp9.136.000
Rp8.751 Rp17.502.000

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Locking Clamp
Panel Mount
Polyamide (PA)
14 mm
12 mm
35 mm
Brand: HellermannTyton
Packaging: Bulk
Product: Cable Clamps
Series: LOC
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 089306424130
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solar Locking Clamps

HellermannTyton Solar Locking Clamps are ideal for fastening wire and cable bundles to panels and feature a uniquely engineered fir tree that holds tightly in pre-stamped holes. These clamps are constructed from a polyamide 6.6 blend by HellermannTyton that includes an added UV stabilizer, high-impact resin, and heat stabilizers. This cost-effective material withstands everyday wear and tear in most solar applications. HellermannTyton Solar Locking Clamps feature a mechanism that dynamically fits various bundle sizes, while an integrated cable tie saddle option on the 9mm x 12mm version allows installers to add additional cable runs. The clamps with an edge clip provide a universal design that can fit on a wide variety of edges without using a cable tie. HellermannTyton Solar Locking Clamps are designed for solar panel frames and racking edges.