151-02749

HellermannTyton
329-151-02749
151-02749

Mfr.:

Description:
Cable Mounting & Accessories USCAR Connector Clip Adapter, 23 to 11mm, POM, Natural, 4500/ctn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp23.116 Rp104.022.000

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
USCAR Connector Clip Adapter
Polyoxymethylene (POM)
Natural
24 mm
28.275 mm
Brand: HellermannTyton
For Use With: Connectors
Height: 12.26 mm
Product: Cable Clips
Factory Pack Quantity: 4500
Subcategory: Wire & Cable Management
Unit Weight: 3,125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
TARIC:
3926909790
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.