2FRP9M

HellermannTyton
329-2FRP9M
2FRP9M

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Spiralwrap Protective Sheathing, 0.25" Diameter, PE-FR, Natural, 1000ft/roll

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.604 Rp12.604.000

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Spiral Wraps
6.35 mm
Brand: HellermannTyton
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: 089306001614 161-05031
Unit Weight: 6,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.