596-00653

329-59600653
596-00653

Mfr.:

Description:
Labels & Industrial Warning Signs Solar Label, Printable, DC Module, 4.0" x 2.0", PET, Red, 25/roll

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Labels & Industrial Warning Signs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Labels
Solar Label
Polyester
Red
Brand: HellermannTyton
Description/Function: Printable (DC Module)
Maximum Temperature: + 150 C
Minimum Temperature: - 40 C
Packaging: Roll
Product Type: Labels
Series: TT130SMC
Size: 4 in x 2 in
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 089306359258
Unit Weight: 3,629 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3919102055
JPHTS:
491199000
KRHTS:
3919100000
TARIC:
4911990000
MXHTS:
3919100100
BRHTS:
49119900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.