0022

Heyco
836-0022
0022

Mfr.:

Description:
Pliers & Tweezers R 29 PLIERS

In Stock: 96

Stock:
96
Can Dispatch Immediately
On Order:
97
Expected 22/07/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.399.983 Rp1.399.983
Rp1.399.800 Rp6.999.000
Rp1.399.616 Rp69.980.800
200 Quote

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Pliers & Tweezers
RoHS:
Pliers
Brand: Heyco
Features: Set for 6.4 mm opening
Packaging: Bulk
Product Type: Pliers & Tweezers
Series: Heyco Original Strain Relief Bushing Assembly Pliers Instructions and Spare Parts
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8203200090
CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
TARIC:
8203200000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.