10012F

Heyco
836-10012F
10012F

Mfr.:

Description:
Standoffs & Spacers HSP2-03 V-0 NATURAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.054 Rp6.054
Rp5.210 Rp52.100
Rp4.054 Rp405.400
Rp3.779 Rp1.889.500
Rp3.302 Rp3.302.000
Rp3.229 Rp6.458.000
Rp3.174 Rp31.740.000
Rp2.825 Rp70.625.000
Rp2.734 Rp136.700.000

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Standoffs & Spacers
RoHS:  
Supports
PCB Support
4.8 mm
Nylon
Brand: Heyco
Color: Natural
Mounting Hole Size: 4.8 mm
Product Type: Standoffs, Spacers & Supports
Series: Nylon PCB Supports - Imperial Spacing
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
3926909790
MXHTS:
3926909988
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.