10449F

Heyco
836-10449F
10449F

Mfr.:

Description:
Standoffs & Spacers HSP-MDL-1-07M V-0 NATURAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.090 Rp10.090
Rp8.751 Rp87.510
Rp6.806 Rp680.600
Rp6.348 Rp3.174.000
Rp5.375 Rp5.375.000
Rp5.229 Rp10.458.000
Rp5.119 Rp51.190.000
Rp4.531 Rp113.275.000
Rp4.403 Rp220.150.000

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Standoffs & Spacers
RoHS:  
Supports
Metric Spacing
7 mm
Nylon
Brand: Heyco
Mounting Hole Size: 2.5 mm
Product Type: Standoffs, Spacers & Supports
Series: Nylon PCB Supports - Metric Spacing
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
8541100090
USHTS:
3926909989
JPHTS:
854110090
TARIC:
8541100000
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.