12417

Heyco
836-12417
12417

Mfr.:

Description:
Grommets & Bushings NGSG-105-100' UNSERRATED W/ADH
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
Rp1.653.525 Rp1.653.525
Rp1.594.818 Rp15.948.180
Rp1.543.082 Rp38.577.050
Rp1.506.207 Rp75.310.350
Rp1.471.533 Rp147.153.300
250 Quote

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Grommets & Bushings
RoHS:  
Grommets
Roll
Brand: Heyco
Series: NGS
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 9 g
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
3901105010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Nylon Continuous Grommet Rolls

Heyco Nylon Continuous Grommet Rolls cover panel thickness from 0.7mm to 1.8mm and heights from 3.2mm to 4.8mm. These grommet rolls feature strips that protect against damage from sharp panel edges. The nylon continuous grommet rolls are engineered for a 94HB flammability rating and operate within the -40°C to 85°C temperature range. These grommet rolls support various installation needs across unserrated, serrated, adhesive, and non-adhesive formats. The nylon continuous grommet rolls are ideal for tight radii or irregular panel holes and cut-outs.