15318B

Heyco
836-15318B
15318B

Mfr.:

Description:
Cable Mounting & Accessories SBC 687 7X10 BI-DIRECTIONAL HS/UV BLACK BULK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.860 Rp14.860
Rp12.512 Rp125.120
Rp11.723 Rp293.075
Rp11.173 Rp558.650
Rp10.622 Rp1.062.200
Rp9.962 Rp2.490.500
Rp9.485 Rp4.742.500
Rp9.026 Rp9.026.000
Rp8.476 Rp16.952.000

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Accessories
Bi-Directional
Nylon
Brand: Heyco
Flammability Rating: UL 94 V-2
Packaging: Bulk
Product: Clips
Series: SBC
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909988
TARIC:
3926909790
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SBC Bi-Directional Clips

Heyco SBC Bi-Directional Clips feature an oval-hole mount design that ensures stability by preventing unintentional rotation within standard oval mounting holes on solar panel frames. These clips offer a push-through hole for fast, simple installation by hand. The SBC bi-directional clips also feature high pull-out retention, secure clamping, and a wide cable diameter range. These clips are built using heat-stabilized and UV-stable nylon 6/6 material with a UL 94 V-2 flammability rating. The SBC bi-directional clips offer flexible application for straight-on or 90-degree panel configurations, running wires north/south or east/west. These clips operate within the -40°C to 115°C temperature range.