2050

Heyco
836-2050
2050

Mfr.:

Description:
Grommets & Bushings SB 500-5 WHITE REDUCER SNAP BUSHG
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
Rp2.752 Rp2.752
Rp2.422 Rp24.220
Rp2.275 Rp56.875
Rp2.165 Rp108.250
Rp2.055 Rp205.500
Rp1.926 Rp481.500
Rp1.835 Rp917.500
Rp1.743 Rp1.743.000
Rp1.633 Rp4.082.500

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Grommets & Bushings
RoHS:  
Bushings
Reducer
Brand: Heyco
Series: Snap Bushings
Factory Pack Quantity: 7500
Subcategory: Wire & Cable Management
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Nylon Bushings

Heyco Nylon Bushings insulate and mechanically protect electrical and telecommunications cables, tubing, hoses, ropes, and utility lines. These bushings offer single to multiple-step locking for a range of panel thicknesses and are available within a mounting hole diameter range of 4.7mm to 63.5mm. Locking features include fingertip-pressure snap-locks, locking fingers, and flexible shutters.