2287

Heyco
836-2287
2287

Mfr.:

Description:
Grommets & Bushings SB 1875-24 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Grommets & Bushings
RoHS:  
Bushings
38.1 mm
Locking fingers
Nylon
Brand: Heyco
Series: Snap Bushings
Factory Pack Quantity: 2000
Subcategory: Wire & Cable Management
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
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Nylon Bushings

Heyco Nylon Bushings insulate and mechanically protect electrical and telecommunications cables, tubing, hoses, ropes, and utility lines. These bushings offer single to multiple-step locking for a range of panel thicknesses and are available within a mounting hole diameter range of 4.7mm to 63.5mm. Locking features include fingertip-pressure snap-locks, locking fingers, and flexible shutters.

In Stock: 1.127

Stock:
1.127 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.871 Rp5.871
Rp5.229 Rp52.290
Rp5.027 Rp125.675
Rp4.697 Rp234.850
Rp4.495 Rp449.500
Rp4.256 Rp1.064.000
Rp4.091 Rp2.045.500
Rp3.908 Rp3.908.000
Rp3.284 Rp6.568.000