2807

Heyco
836-2807
2807

Mfr.:

Description:
Grommets & Bushings B 406-281 WHITE
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
Rp2.568 Rp2.568
Rp2.183 Rp21.830
Rp2.055 Rp51.375
Rp1.945 Rp97.250
Rp1.853 Rp185.300
Rp1.743 Rp435.750
Rp1.651 Rp825.500
Rp1.578 Rp1.578.000
Rp1.468 Rp3.670.000

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Grommets & Bushings
RoHS:  
Bushings
Brand: Heyco
Series: Shorty Bushings
Factory Pack Quantity: 40000
Subcategory: Wire & Cable Management
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Nylon Bushings

Heyco Nylon Bushings insulate and mechanically protect electrical and telecommunications cables, tubing, hoses, ropes, and utility lines. These bushings offer single to multiple-step locking for a range of panel thicknesses and are available within a mounting hole diameter range of 4.7mm to 63.5mm. Locking features include fingertip-pressure snap-locks, locking fingers, and flexible shutters.