8884

Heyco
836-8884
8884

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit SCBS-750 BLACK 100 FT

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.773.548 Rp2.773.548
Rp2.545.508 Rp25.455.080
Rp2.447.540 Rp61.188.500
Rp2.365.900 Rp118.295.000
100 Quote

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Polyester
20 mm
100 ft
Black
Brand: Heyco
Flammability Rating: UL 94 V-2
Series: Self-Closing Braided Sleeving
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 1,814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Self-Closing Braided Sleeving (SCBS)

Heyco Self-Closing Braided Sleeving (SCBS) can be used on pre-terminated wires due to the self-closing concept. The maintenance is fast and effective by simply opening the SCBS, making adjustments, and reinstalling after service. The installation tool makes routing wire fast and easy. The 25% edge overlap allows coverage around inline connectors/plugs. The SCBS provides full cable flexibility in any direction even at low temperatures and the bundles can be flexed repeatedly without damage. Tough and cut-resistant sleeving is designed for protecting wire bundles and harnesses, hoses, tubing, and cable assemblies from mechanical damage and environmental hazards.