8887

Heyco
836-8887
8887

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit SCBS-1500 BLACK 100 FT

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.168.762 Rp4.168.762
Rp4.079.050 Rp40.790.500
Rp4.024.012 Rp100.600.300
Rp3.986.769 Rp199.338.450
100 Quote

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Braided Sleeves
Polyester
40 mm
100 ft
Black
Brand: Heyco
Flammability Rating: UL 94 V-2
Series: Self-Closing Braided Sleeving
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 6,350 kg
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
3926909989
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Self-Closing Braided Sleeving (SCBS)

Heyco Self-Closing Braided Sleeving (SCBS) can be used on pre-terminated wires due to the self-closing concept. The maintenance is fast and effective by simply opening the SCBS, making adjustments, and reinstalling after service. The installation tool makes routing wire fast and easy. The 25% edge overlap allows coverage around inline connectors/plugs. The SCBS provides full cable flexibility in any direction even at low temperatures and the bundles can be flexed repeatedly without damage. Tough and cut-resistant sleeving is designed for protecting wire bundles and harnesses, hoses, tubing, and cable assemblies from mechanical damage and environmental hazards.