9072

Heyco
836-9072
9072

Mfr.:

Description:
Screws & Fasteners PR 201-098 BLACK Snap Rivets

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.770

Stock:
3.770 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.623 Rp8.623
Rp6.348 Rp63.480
Rp5.761 Rp144.025
Rp5.045 Rp504.500
Rp4.660 Rp1.165.000
Rp4.385 Rp2.192.500
Rp4.146 Rp4.146.000
Rp4.018 Rp8.036.000
Rp3.394 Rp16.970.000

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Screws & Fasteners
RoHS:  
Rivets
Snap Rivet
5.6 mm
Nylon
Round
Brand: Heyco
Color: Black
Mounting Hole Size: 5.1 mm
Outside Diameter: 8.9 mm
Packaging: Bulk
Product Type: Screws & Fasteners
Series: HEYClip Snap Rivets
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: HEYClip
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.