9647

Heyco
836-9647
9647

Mfr.:

Description:
Conduit Fittings & Accessories SMP F-500 BLACK LDPE/EVA FLUSH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.902

Stock:
1.902
Can Dispatch Immediately
On Order:
3.000
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.385 Rp2.385
Rp2.018 Rp20.180
Rp1.890 Rp47.250
Rp1.798 Rp89.900
Rp1.706 Rp170.600
Rp1.596 Rp399.000
Rp1.523 Rp761.500
Rp1.284 Rp1.284.000
Rp1.266 Rp2.532.000

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Hole Plugs
Sheet Metal Plug
Low-Density Polyethylene (LDPE)
Black
Brand: Heyco
Mounting Hole Size: 12.5 mm to 13 mm
Panel Thickness: 0.5 mm to 2.8 mm
Series: SMP
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923500000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.