F8616

Heyco
836-F8616
F8616

Mfr.:

Description:
Conduit Fittings & Accessories FPA 28-075-90 3/4" NPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp169.884 Rp169.884
Rp150.804 Rp1.508.040
Rp140.530 Rp2.810.600
Rp139.797 Rp6.989.850
Rp124.569 Rp12.456.900
Rp119.616 Rp23.923.200
Rp119.066 Rp59.533.000
Rp111.911 Rp111.911.000
Rp107.324 Rp214.648.000

Possible Replacement

Heyco H8616
Heyco
Conduit Fittings & Accessories HPASC3/4 NPT-90-28mm

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Conduit Fittings
Liquid Tight
50 mm
Nylon
Brand: Heyco
Mounting Method: Cable
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3917400000
CAHTS:
8536900090
USHTS:
8536908510
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
3917400099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.