F8908

Heyco
836-F8908
F8908

Mfr.:

Description:
Conduit Fittings & Accessories 28MM FCL28 - BLK

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Quantities greater than 72 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp59.991 Rp59.991
Rp51.002 Rp510.020
Rp47.883 Rp957.660
Rp45.498 Rp2.274.900
Rp41.279 Rp4.127.900
Rp40.361 Rp8.072.200
Rp39.811 Rp19.905.500
Rp38.710 Rp38.710.000
Rp38.343 Rp76.686.000

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Conduit Clips
Clips
20 mm
Nylon
Black
Brand: Heyco
Series: Nylon Corrugated Conduit Mounting Clips
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3917400000
USHTS:
3926909989
TARIC:
3917400099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.