G1014

Heyco
836-G1014
G1014

Mfr.:

Description:
Grommets & Bushings RG 312-6-3 .500 DIA BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.661

Stock:
1.661 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.486 Rp3.486
Rp2.825 Rp28.250
Rp2.660 Rp66.500
Rp2.532 Rp126.600
Rp2.422 Rp242.200
Rp2.275 Rp568.750
Rp2.202 Rp1.101.000
Rp1.963 Rp1.963.000
Rp1.743 Rp3.486.000

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Grommets & Bushings
RoHS:  
Grommets
Rubber Grommet
7.9 mm
2.4 mm
4.8 mm
Provide Vibration Dampening, SBR grommets have good water resistant characteristics
Rubber
Black
Brand: Heyco
Series: Rubber Grommets
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 2 g
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
4016939000
USHTS:
4016935050
JPHTS:
401693000
KRHTS:
4016930000
TARIC:
4016930090
BRHTS:
40169300
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rubber Grommets and Push-In Bumpers

Heyco Rubber Grommets and Rubber Push-In Bumpers are designed for through hole protection and are constructed of SBR. Available in 160 diameters from 0.250" to 2.5", Heyco's Rubber Grommets cover sharp edges to protect wires and add aesthetic value. Heyco's Rubber Push-In Bumpers fit snugly into the opening to prevent the entry of air and liquid.