S6476

Heyco
836-S6476
S6476

Mfr.:

Description:
Cable Mounting & Accessories SUNRUNNER 90-2 CLIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.310 Rp14.310
Rp11.998 Rp119.980
Rp11.264 Rp281.600
Rp10.714 Rp535.700
Rp10.200 Rp1.020.000
Rp9.558 Rp2.389.500
Rp9.100 Rp4.550.000
Rp8.311 Rp8.311.000
Rp7.852 Rp23.556.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
Rp19.447
Min:
1

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Brand: Heyco
Series: SunRunner
Factory Pack Quantity: 3000
Subcategory: Wire & Cable Management
Tradename: HEYClip
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
7326908688
JPHTS:
392690029
TARIC:
3926909790
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.

HEYClip™ SunRunner® 90° Cable Clips

Heyco HEYClip™ SunRunner® 90° Cable Clips feature double-compression, right-angle design, and mounts at a 90° angle to the original SunRunner. These cable clips are designed for use with PV modules mounted in the landscape mode. PV modules with shorter-than-normal junction box cables cannot be dressed out to the sides of the module. Heyco SunRunner cable clips are available in single, double, and four‑wire variants that fit panels up to 3.2mm thick. These cable clips are UL-certified (single‑ and double‑wire versions) and DFARS-compliant.