BK10C05-30DS/2-0.3V(895)

Hirose Connector
798-K10C0530DS23V895
BK10C05-30DS/2-0.3V(895)

Mfr.:

Description:
Board to Board & Mezzanine Connectors Socket, 0.3mm Pitch, 0.5mm Stacking Height, Fully Armored,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp41.462 Rp41.462
Rp35.224 Rp352.240
Rp33.023 Rp825.575
Rp31.555 Rp1.577.750
Rp29.904 Rp2.990.400
Rp28.069 Rp7.017.250
Rp27.336 Rp13.668.000
Full Reel (Order in multiples of 1000)
Rp26.235 Rp26.235.000
Rp24.400 Rp48.800.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Sockets
30 Position
0.3 mm
Solder
Vertical
5 A
30 V
- 55 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
BK10
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Flammability Rating: UL 94 V-0
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 480-0879-0-95
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

BK10 Hybrid FPC-to-Board Connectors

Hirose Electric BK10 Hybrid FPC-to-Board Connectors are ultra-low-profile, 30-position flexible printed circuits (FPC)-to-board connectors. The BK10 connectors feature a 0.5mm stacking height and a 1.7mm width that provides significant space savings. Combining a miniature design with a rugged, fully armored housing makes the BK10 components ideal for a wide range of portable and wearable electronic devices.