BK10C05-50DS/2-0.3V(800)

Hirose Connector
798-BK1C5-5DS2-3V8
BK10C05-50DS/2-0.3V(800)

Mfr.:

Description:
Board to Board & Mezzanine Connectors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.400

Stock:
18.400 Can Dispatch Immediately
Quantities greater than 18400 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp31.005 Rp31.005
Rp27.152 Rp271.520
Rp25.501 Rp637.525
Rp24.217 Rp2.421.700
Rp22.015 Rp5.503.750
Rp20.181 Rp10.090.500
Rp17.245 Rp17.245.000
Rp16.089 Rp40.222.500
Rp15.282 Rp76.410.000
Full Reel (Order in multiples of 20000)
Rp15.282 Rp305.640.000

Alternative Packaging

Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp47.149
Min:
1

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
52 Position
0.3 mm
2 Row
Solder
Straight
0.5 mm
300 mA, 5 A
30 VAC, 30 VDC
- 55 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
BK10
Reel
Cut Tape
Application: Hybrid FPC-to-Board
Brand: Hirose Connector
Flammability Rating: UL 94 V-0
Insulation Resistance: 50 MOhms
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 20000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 480-0933-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

BK10 Hybrid FPC-to-Board Connectors

Hirose Electric BK10 Hybrid FPC-to-Board Connectors are ultra-low-profile, 30-position flexible printed circuits (FPC)-to-board connectors. The BK10 connectors feature a 0.5mm stacking height and a 1.7mm width that provides significant space savings. Combining a miniature design with a rugged, fully armored housing makes the BK10 components ideal for a wide range of portable and wearable electronic devices.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.