BK22C07-4DP/2-0.4V(800)
Images are for reference only
See Product Specifications
See Product Specifications
798-BK22C074DP204V80
BK22C07-4DP/2-0.4V(800)
Mfr.:
Description:
Board to Board & Mezzanine Connectors Plug, 4pos., 0.4mm Pitch, 15A
Board to Board & Mezzanine Connectors Plug, 4pos., 0.4mm Pitch, 15A
Datasheet:
In Stock: 19.415
-
Stock:
-
19.415 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp15.778 | Rp15.778 | |
| Rp12.842 | Rp128.420 | |
| Rp11.136 | Rp278.400 | |
| Rp10.476 | Rp1.047.600 | |
| Rp9.650 | Rp2.412.500 | |
| Rp9.081 | Rp4.540.500 | |
| Rp8.531 | Rp8.531.000 | |
| Rp7.870 | Rp19.675.000 | |
| Rp7.834 | Rp39.170.000 | |
| Full Reel (Order in multiples of 20000) | ||
| Rp7.834 | Rp156.680.000 | |
Datasheet
Models
Specification Sheets
- CNHTS:
- 8536901100
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536693000
- BRHTS:
- 85366990
- ECCN:
- EAR99
Indonesia
