BK22C07-6DS/2-0.4V(800)
Images are for reference only
See Product Specifications
See Product Specifications
798-BK22C76DS204V800
BK22C07-6DS/2-0.4V(800)
Mfr.:
Description:
Board to Board & Mezzanine Connectors Socket, 6pos., 0.4mm Pitch, 15A
Board to Board & Mezzanine Connectors Socket, 6pos., 0.4mm Pitch, 15A
Datasheet:
In Stock: 14.702
-
Stock:
-
14.702 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp22.015 | Rp22.015 | |
| Rp17.887 | Rp178.870 | |
| Rp15.521 | Rp388.025 | |
| Rp14.585 | Rp1.458.500 | |
| Rp13.448 | Rp3.362.000 | |
| Rp12.659 | Rp6.329.500 | |
| Rp11.888 | Rp11.888.000 | |
| Rp10.971 | Rp27.427.500 | |
| Rp10.549 | Rp52.745.000 | |
| Full Reel (Order in multiples of 20000) | ||
| Rp10.549 | Rp210.980.000 | |
- CNHTS:
- 8536901100
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536693000
- BRHTS:
- 85366990
- ECCN:
- EAR99
Indonesia
